Part Details for 1703771 by Phoenix Contact
Overview of 1703771 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1703771
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13712-ND
|
DigiKey | TERM BLK HEADER 2POS GREEN Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
3 In Stock |
|
$10.3056 / $14.4400 | Buy Now |
DISTI #
651-1703771
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 10.16mm pitch Feed Thru Invert Hdr RoHS: Compliant | 2 |
|
$10.3000 / $14.4400 | Buy Now |
DISTI #
71565044
|
RS | Feed-Through Screw 10.16mm 6AWG 1000V 76A 2 Position Combicon Power Series | Phoenix Contact 1703771 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$10.7000 / $15.2800 | RFQ |
|
Onlinecomponents.com | Feed-through connector - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of positions: 2 - pitch: 10.16 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Silver RoHS: Compliant | 0 |
|
$10.6700 / $13.5500 | Buy Now |
DISTI #
000000000002648200
|
Sager | Pluggable Terminal Blocks 2 Pos 10.16mm pitch Feed Thru Invert Hdr Min Qty: 10 | 0 |
|
$12.9600 / $14.5100 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through plug | 1500 |
|
RFQ | |
|
Master Electronics | Feed-through connector - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of positions: 2 - pitch: 10.16 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Silver RoHS: Compliant | 0 |
|
$10.6700 / $13.5500 | Buy Now |
Part Details for 1703771
1703771 CAD Models
1703771 Part Data Attributes
|
1703771
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1703771
Phoenix Contact
Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR AND PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 76 A | |
Rated Voltage | 1000 V | |
Safety Approval | CB; CUL; EAC; SEV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 16 mm2 | |
Wire Gauge | 6 AWG |
Alternate Parts for 1703771
This table gives cross-reference parts and alternative options found for 1703771. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1703771, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1703690 | Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1703771 vs 1703690 |
1703454 | Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1703771 vs 1703454 |
1703616 | Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1703771 vs 1703616 |