-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DIN Connector, Male
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X6926
|
Newark | 4Pos,pin Dia 2.5,pin Hsg,assy |Te Connectivity 1703780-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8700 | Buy Now |
DISTI #
A139279-ND
|
DigiKey | CONN RCPT MALE 4POS TIN Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
71 In Stock |
|
$5.7797 / $9.7000 | Buy Now |
DISTI #
1703780-1
|
Avnet Americas | AMP1703780-1 - Boxed Product (Development Kits) (Alt: 1703780-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Box | 0 |
|
$3.3525 / $3.7850 | Buy Now |
DISTI #
571-1703780-1
|
Mouser Electronics | Automotive Connectors 4POSPIN DIA 2.5PIN HSGASSY RoHS: Compliant | 382 |
|
$3.6300 / $6.5400 | Buy Now |
DISTI #
71443284
|
RS | 4POS, PIN DIA 2.5,PIN HSG, ASSY | TE Connectivity 1703780-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7300 / $7.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$3.3800 | Buy Now |
DISTI #
AMP1703780-1
|
Heilind Electronics | 4POS,PIN DIA 2.5,PIN HSG,ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 4POS,PIN DIA 2.5,PIN HSG,ASSY RoHS: Compliant | 0 |
|
$3.3600 / $9.1900 | Buy Now |
DISTI #
1703780-1
|
Avnet Americas | AMP1703780-1 - Boxed Product (Development Kits) (Alt: 1703780-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Box | 0 |
|
$3.3525 / $3.7850 | Buy Now |
DISTI #
1703780-1
|
Avnet Americas | AMP1703780-1 - Boxed Product (Development Kits) (Alt: 1703780-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Box | 0 |
|
$3.3525 / $3.7850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1703780-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1703780-1
TE Connectivity
Circular DIN Connector, Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.905 inch | |
Body Depth | 1.01 inch | |
Body Length | 1.01 inch | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 40A | |
Mating Contact Row Spacing | 0.275 inch | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 40 A | |
Terminal Pitch | 7 mm |