-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15POS,TAB 2.8X0.8,TAB HSG,ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P9756
|
Newark | 15Pos,tab 2.8X0.8,tab Hsg,assy |Te Connectivity 1703799-1 Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2000 / $7.4600 | Buy Now |
DISTI #
17AH9938
|
Newark | Automotive Conn Housing, Plug, 15Pos, Product Range:Leavyseal Series, Gender:Plug, No. Of Positions:15Ways, For Use With:Amp Leavyseal Series Pin Contacts, Connector Body Material:Pbt (Polybutylene Terephthalate), Glass Filled Body, Rohs Compliant: Yes |Te Connectivity 1703799-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7400 / $9.4600 | Buy Now |
DISTI #
1703799-1-ND
|
DigiKey | CONN PLUG HSG 15POS 5.00MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
107 In Stock |
|
$5.9988 / $10.0700 | Buy Now |
DISTI #
1703799-1
|
Avnet Americas | Conn Housing PL 15 POS RA Cable Mount Box/Carton - Bulk (Alt: 1703799-1) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Container: Bulk | 1576 Factory Stock |
|
$5.1156 / $6.1561 | Buy Now |
DISTI #
571-1703799-1
|
Mouser Electronics | Automotive Connectors 15POS TAB 2.8X0.8 TAB HSG ASSY RoHS: Compliant | 178 |
|
$5.9300 / $9.1000 | Buy Now |
|
Future Electronics | 15 Position Rectangular Housing Connector Plug Black 0.197" (5.00mm) RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Container: Box | 0Box |
|
$4.9800 / $5.2100 | Buy Now |
DISTI #
AMP1703799-1
|
Heilind Electronics | 15POS,TAB 2.8X0.8,TAB HSG,ASSY | Americas - 2 in Stock |
|
$5.0687 / $6.5686 | Buy Now |
|
Onlinecomponents.com | 15POS,TAB 2.8X0.8,TAB HSG,ASSY | 0 |
|
$5.8500 / $12.7300 | Buy Now |
|
Onlinecomponents.com | 15POS,TAB 2.8X0.8,TAB HSG,ASSY RoHS: Compliant |
252 On Order 1324 Factory Stock |
|
$5.7000 / $9.0700 | Buy Now |
DISTI #
1703799-1
|
TTI | Automotive Connectors 15POS TAB 2.8X0.8 TAB HSG ASSY Min Qty: 126 Package Multiple: 126 Container: Each |
Americas - 4536 In Stock |
|
$5.8700 / $7.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1703799-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1703799-1
TE Connectivity
15POS,TAB 2.8X0.8,TAB HSG,ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 2.244 inch | |
Body Depth | 1.709 inch | |
Body Length | 2.252 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 40A | |
Mating Contact Row Spacing | 0.157 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 40 A | |
Rated Voltage | 28 V | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94-HB |