Part Details for 1703901030 by Molex
Overview of 1703901030 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1703901030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1703901030-ND
|
DigiKey | IMPACT 4X10 85OHM OPEN 37MM MEZZ Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$25.7400 / $26.7100 | Buy Now |
DISTI #
1703901030-ND
|
DigiKey | CONN RCPT IMPACT 120POS EDGE MNT Min Qty: 168 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$23.5619 | Buy Now |
DISTI #
1703901030
|
Avnet Americas | Impact 4X10 85Ohm Open 37mm Mezz Assy LF - Bulk (Alt: 1703901030) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$16.7734 / $28.9479 | Buy Now |
Part Details for 1703901030
1703901030 CAD Models
1703901030 Part Data Attributes
|
1703901030
Molex
Buy Now
Datasheet
|
Compare Parts:
1703901030
Molex
Board Stacking Connector, 120 Contact(s), 12 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | IMPACT | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 12 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.35 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 120 |
Alternate Parts for 1703901030
This table gives cross-reference parts and alternative options found for 1703901030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1703901030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
45971-1227 | Board Stacking Connector, 120 Contact(s), 12 Row(s), Female, Straight, Solder Terminal, Receptacle | Molex | 1703901030 vs 45971-1227 |
45971-1525 | Board Stacking Connector, 120 Contact(s), 12 Row(s), Female, Straight, Solder Terminal, Receptacle, | Molex | 1703901030 vs 45971-1525 |
45971-1427 | Board Stacking Connector, 120 Contact(s), 12 Row(s), Female, Straight, Solder Terminal, Receptacle | Molex | 1703901030 vs 45971-1427 |
45971-1125 | Board Stacking Connector, 120 Contact(s), 12 Row(s), Female, Straight, Solder Terminal, Receptacle, | Molex | 1703901030 vs 45971-1125 |
45971-1327 | Board Stacking Connector, 120 Contact(s), 12 Row(s), Female, Straight, Solder Terminal, Receptacle | Molex | 1703901030 vs 45971-1327 |
45971-1423 | Board Stacking Connector, 120 Contact(s), 12 Row(s), Female, Straight, Solder Terminal, Receptacle | Molex | 1703901030 vs 45971-1423 |
45971-1523 | Board Stacking Connector, 120 Contact(s), 12 Row(s), Female, Straight, Solder Terminal, Receptacle | Molex | 1703901030 vs 45971-1523 |
45971-1127 | Board Stacking Connector, 120 Contact(s), 12 Row(s), Female, Straight, Solder Terminal, Receptacle | Molex | 1703901030 vs 45971-1127 |
45971-1123 | Board Stacking Connector, 120 Contact(s), 12 Row(s), Female, Straight, Solder Terminal, Receptacle | Molex | 1703901030 vs 45971-1123 |