-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 76A, 10mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC7582
|
Newark | Tb, Wire To Board, 1Pos, 20-6Awg, Pitch Spacing:-, No. Of Positions:1Positions, Wire Size Awg Min:20Awg, Wire Size Awg Max:6Awg, Conductor Area Csa:16Mm², Wire Connection Method:Screw, Rated Current:65A, Rated Voltage:300V Rohs Compliant: Yes |Phoenix Contact 1704020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$0.8200 | Buy Now |
DISTI #
14X3815
|
Newark | |Phoenix Contact 1704020 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-6038-ND
|
DigiKey | TERM BLOCK 1POS SIDE ENTRY PCB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1186 In Stock |
|
$4.8950 / $7.0500 | Buy Now |
DISTI #
651-1704020
|
Mouser Electronics | Fixed Terminal Blocks 1P 10mm RoHS: Compliant | 161 |
|
$4.9000 / $7.0500 | Buy Now |
DISTI #
V36:1790_10607930
|
Arrow Electronics | Conn PC Terminal Block 1 POS Solder ST Thru-Hole 76A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2312 | Americas - 35 |
|
$4.7800 / $5.7750 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 76 A - rated voltage (III/2): 320 V - nominal cross section: 10 mm² - pitch: 10 mm - number of positions: 1 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 4.3 mm. The article can be aligned to create different nos. of positions! RoHS: Compliant |
14 In Stock |
|
$4.7300 / $7.1700 | Buy Now |
|
Quest Components | TERM BLOCK PCB HI-CURRENT 2POS | 600 |
|
$5.4000 / $10.8000 | Buy Now |
|
Quest Components | TERM BLOCK PCB HI-CURRENT 2POS | 19 |
|
$7.2400 / $10.8600 | Buy Now |
DISTI #
1704020
|
TTI | Fixed Terminal Blocks 1P 10mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 85 In Stock |
|
$5.1000 / $6.7500 | Buy Now |
DISTI #
000000000000050879
|
Sager | Fixed Terminal Blocks 1P 10mm Min Qty: 50 | 0 |
|
$6.1500 / $6.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1704020
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1704020
Phoenix Contact
Modular Terminal Block, 76A, 10mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0, SAFETY APPROVAL: GL; RS; UL | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 76 A | |
Rated Voltage | 320 V | |
Safety Approval | CCA; CSA; CUL; EAC; SEV | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 6 AWG |