-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 76A, 10mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13714-ND
|
DigiKey | TERM BLOCK 1POS SIDE ENTRY PCB Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
60 In Stock |
|
$4.9569 / $7.1400 | Buy Now |
DISTI #
651-1704033
|
Mouser Electronics | Fixed Terminal Blocks KDS10-PE RoHS: Compliant | 37 |
|
$4.9500 / $7.1300 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 76 A - rated voltage (III/2): 320 V - nominal cross section: 10 mm² - pitch: 10 mm - number of positions: 1 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 4.3 mm. The article can be aligned to create different nos. of positions! RoHS: Compliant |
31 In Stock |
|
$4.8800 / $6.8900 | Buy Now |
DISTI #
000000000000050880
|
Sager | Fixed Terminal Blocks KDS10-PE Min Qty: 50 | 0 |
|
$6.2400 / $6.7100 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 1700 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 76 A - rated voltage (III/2): 320 V - nominal cross section: 10 mm² - pitch: 10 mm - number of positions: 1 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 4.3 mm. The article can be aligned to create different nos. of positions! RoHS: Compliant |
31 In Stock |
|
$4.8800 / $6.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1704033
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1704033
Phoenix Contact
Modular Terminal Block, 76A, 10mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 76 A | |
Rated Voltage | 320 V | |
Safety Approval | CSA; CUL; EAC; GL; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 6 AWG |