Part Details for 17041541007 by HARTING Technology Group
Overview of 17041541007 by HARTING Technology Group
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 17041541007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J8020
|
Newark | Hm Male Type B22, Shielded, Pl1, Pins Tpppppt |Harting 17041541007 Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.0200 / $39.1900 | Buy Now |
DISTI #
17041541007-ND
|
DigiKey | CONN HEADER 2MM PRESS-FIT Min Qty: 11 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$36.6345 | Buy Now |
DISTI #
617-17041541007
|
Mouser Electronics | Hard Metric Connectors HAR-BUS HM MEL TYP B22 AFS 1 TUBE RoHS: Compliant | 0 |
|
$33.0000 / $41.8200 | Order Now |
DISTI #
70736244
|
RS | Backplane Connector | HARTING 17041541007 RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$31.1400 / $51.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 11 Package Multiple: 11 Lead time: 8 Weeks | 0 |
|
$29.0800 | Buy Now |
DISTI #
HRT17041541007
|
Heilind Electronics | HM MALE TYPE B22, SHIELDED, PL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
17041541007
|
TME | har-bus HM Mel., Typ B22, AFS 1, Tube Min Qty: 11 | 0 |
|
$24.8500 | RFQ |
Part Details for 17041541007
17041541007 CAD Models
17041541007 Part Data Attributes
|
17041541007
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
17041541007
HARTING Technology Group
Headers and Edge Type Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING |