-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EIS REC CONT 26-20 AWG BR TN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
170429-1-ND
|
DigiKey | CONN PIN 20-26AWG CRIMP TIN Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
19239 In Stock |
|
$0.1034 / $0.2400 | Buy Now |
DISTI #
170429-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 170429-1) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 13 Weeks, 5 Days Container: Bulk | 0 |
|
$0.0848 | Buy Now |
DISTI #
50B494
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 50B494) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 3 Days Container: Bulk | 1113 Partner Stock |
|
$0.1180 / $0.2080 | Buy Now |
DISTI #
571-1704291
|
Mouser Electronics | Headers & Wire Housings REC CONT 26-20 TIN RoHS: Compliant | 27049 |
|
$0.0840 / $0.1700 | Buy Now |
DISTI #
70085980
|
RS | CONTACT, PIN, EIS, 26-20 AWG, CRIMP | TE Connectivity 170429-1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1250 / $0.1780 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 36000 Container: Bag | 0Bag |
|
$0.0753 | Buy Now |
DISTI #
AMP170429-1
|
Heilind Electronics | EIS REC CONT 26-20 AWG BR TN | Americas - 20392 in Stock |
|
$0.0819 / $0.0955 | Buy Now |
|
Onlinecomponents.com | EIS REC CONT 26-20 AWG BR TN RoHS: Compliant |
16328 In Stock |
|
$0.0607 / $0.0731 | Buy Now |
|
Quest Components | 170429-1 | 10625 |
|
$0.1400 / $0.8000 | Buy Now |
DISTI #
170429-1
|
TTI | Headers & Wire Housings REC CONT 26-20 TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 1 Container: Each |
Americas - 3249 In Stock |
|
$0.0680 / $0.0840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170429-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170429-1
TE Connectivity
EIS REC CONT 26-20 AWG BR TN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.075 inch | |
Cable Entry-Min | 0.043 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | MALE | |
Contact Style | SQUARE PIN-SOCKET | |
Cross Section Area | 1.31 mm2 | |
Design Use | SIGNAL | |
Finish Thickness | 15 | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 2 A | |
Terminal Length | 0.256 inch | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 26 AWG |