-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X6734
|
Newark | Impact 85 Dc 5X12 Gr Sn |Molex 170480-5022 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.8700 / $28.8900 | Buy Now |
DISTI #
1704805022
|
Avnet Americas | IMPACT 85 DC 5X12 GR SN - Trays (Alt: 1704805022) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$20.1816 / $34.8299 | Buy Now |
DISTI #
538-170480-5022
|
Mouser Electronics | High Speed / Modular Connectors Impact 85 DC 5x12 GR Sn RoHS: Compliant | 0 |
|
$28.0000 | Order Now |
DISTI #
MOL170480-5022
|
Heilind Electronics | IMPACT 85 DC 5X12 GR SN | Americas - 0 in Stock |
|
$26.9015 / $27.3030 | Buy Now |
|
Onlinecomponents.com | Conn Daughter Card PL 180 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray | 0 |
|
$22.5300 / $28.6900 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
1704805022
|
Avnet Americas | IMPACT 85 DC 5X12 GR SN - Trays (Alt: 1704805022) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$20.1816 / $34.8299 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170480-5022
Molex
Buy Now
|
Compare Parts:
170480-5022
Molex
|
Samacsys Manufacturer | Molex |