Part Details for 17051142201 by HARTING Technology Group
Overview of 17051142201 by HARTING Technology Group
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17051142201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H7742
|
Newark | Hm Male Type B19, Shielded, Pl2, Pins Caaaaa- (Row Z Not Loaded) |Harting 17051142201 Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6400 / $19.1300 | Buy Now |
DISTI #
1195-6081-ND
|
DigiKey | CONN HEADER 2MM PRESS-FIT Min Qty: 1 Lead time: 8 Weeks Container: - |
34 In Stock |
|
$4.3693 / $7.4900 | Buy Now |
DISTI #
617-17051142201
|
Mouser Electronics | Hard Metric Connectors HAR-BUS HM MEL TYP B19 AFS 2 TUBE RoHS: Compliant | 0 |
|
$10.1700 / $15.5600 | Order Now |
DISTI #
70736302
|
RS | Backplane Connector | HARTING 17051142201 RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3200 / $18.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 13 | 0 |
|
$10.5800 | Buy Now |
DISTI #
HRT17051142201
|
Heilind Electronics | HM MALE TYPE B19, SHIELDED, PL | Americas - 0 in Stock |
|
$5.1250 / $6.5600 | Buy Now |
DISTI #
17051142201
|
TME | har-bus HM Mel., Typ B19, AFS 2, Tube Min Qty: 13 | 0 |
|
$6.1200 | RFQ |
Part Details for 17051142201
17051142201 CAD Models
17051142201 Part Data Attributes:
|
17051142201
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
17051142201
HARTING Technology Group
Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | GROUND SHIELD CONTACTS: 19 ALSO AVAILABLE IN 1 ROWS | |
Body Breadth | 0.606 inch | |
Body Depth | 0.528 inch | |
Body Length | 1.496 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Polarization Key | POLARIZED | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 95 |
Alternate Parts for 17051142201
This table gives cross-reference parts and alternative options found for 17051142201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17051142201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
17050954201 | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | HARTING Technology Group | 17051142201 vs 17050954201 |