-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 133 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C3681
|
Newark | Hard Metric Connector, Plug, 133 Position, Product Range:Har-Bus Hm Series, No. Of Contacts:133Contacts, Pitch Spacing:2Mm, Gender:Header, Contact Termination Type:Through Hole, No. Of Rows:7Rows, Row Pitch:2Mm Rohs Compliant: Yes |Harting 17051332203 Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9100 / $9.5000 | Buy Now |
DISTI #
1195-5273-ND
|
DigiKey | CONN HEADER 133POS 2MM PRESS-FIT Min Qty: 1 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.7147 / $9.5900 | Buy Now |
DISTI #
617-17-05-133-2203
|
Mouser Electronics | Hard Metric Connectors 133P MALE MODULE CMPCT PCI TYPE B19 RoHS: Compliant | 78 |
|
$5.1600 / $9.0000 | Buy Now |
DISTI #
70736317
|
RS | Backplane Connectors, Wt 6.40 g, 133 Contacts, Har-bus HM Series | HARTING 17051332203 RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7400 / $9.5700 | RFQ |
|
Future Electronics | 133 (95 + 38 Ground) Position Header, Male Pins Connector 0.079 (2.00mm) Throug RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 13 Container: Tube | 0Tube |
|
$6.0800 / $6.2600 | Buy Now |
DISTI #
HRT17051332203
|
Heilind Electronics | HAR-BUS HM MEL., TYP B19, AFS 2, TUBE | Americas - 0 in Stock |
|
$6.4531 / $8.2600 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | BOARD CONNECTOR, 133 CONTACT(S), 7 ROW(S), MALE, STRAIGHT, 0.079 INCH PITCH, PRESS FIT TERMINAL, RECEPTACLE | 10 |
|
$6.4988 / $8.8620 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 133 CONTACT(S), 7 ROW(S), MALE, STRAIGHT, 0.079 INCH PITCH, PRESS FIT TERMINAL, RECEPTACLE | 2 |
|
$12.6000 | Buy Now |
DISTI #
17051332203
|
TTI | Hard Metric Connectors 133P MALE MODULE CMPCT PCI TYPE B19 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 86 In Stock |
|
$6.8800 / $8.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
17051332203
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
17051332203
HARTING Technology Group
Board Connector, 133 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | 38 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE | |
Body Breadth | 0.606 inch | |
Body Depth | 0.528 inch | |
Body Length | 1.496 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 7 | |
Number of Rows Loaded | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 133 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |