Part Details for 1705303026 by Molex
Overview of 1705303026 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1705303026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1705303026-ND
|
DigiKey | IMPACT 85 DC 3X16 GL SN Min Qty: 3 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
147 In Stock |
|
$23.4000 / $25.2800 | Buy Now |
DISTI #
1705303026-ND
|
DigiKey | CONN RCPT IMPACT 144POS EDGE MNT Min Qty: 147 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$22.9209 | Buy Now |
DISTI #
1705303026
|
Avnet Americas | IMPACT 85 DC 3X16 GL SN - Trays (Alt: 1705303026) RoHS: Compliant Min Qty: 147 Package Multiple: 147 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$16.3170 / $28.1603 | Buy Now |
DISTI #
1705303026
|
Avnet Americas | IMPACT 85 DC 3X16 GL SN - Trays (Alt: 1705303026) RoHS: Compliant Min Qty: 147 Package Multiple: 147 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$16.3170 / $28.1603 | Buy Now |
Part Details for 1705303026
1705303026 CAD Models
1705303026 Part Data Attributes:
|
1705303026
Molex
Buy Now
Datasheet
|
Compare Parts:
1705303026
Molex
Board Connector, 144 Contact(s), 9 Row(s), Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 200 Cycles | |
Insertion Force-Max | .3892 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.075 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Length | 0.047 inch | |
Terminal Pitch | 1.905 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 144 | |
Withdrawl Force-Min | .0834 N |