-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P.G RING UL.CSA(16-14HD)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
170532-1
|
Avnet Americas | Ring Terminal 14AWG to 16AWG M5 Tin Plated Bag - Bulk (Alt: 170532-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-170532-1
|
Mouser Electronics | Terminals TERM, RING, PLASTI-GRIP, 16-14 HD, M5 RoHS: Compliant | 0 |
|
$0.1190 / $0.3400 | Order Now |
DISTI #
72021454
|
RS | P.G Ring Ul.Csa(16-14Hd) | TE Connectivity 170532-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2150 / $0.2220 | RFQ |
|
Onlinecomponents.com | TERM, RING, PLASTI-GRIP, 16-14 HD, M5 RoHS: Compliant | 0 |
|
$0.1138 / $0.1861 | Buy Now |
DISTI #
170532-1
|
Avnet Americas | Ring Terminal 14AWG to 16AWG M5 Tin Plated Bag - Bulk (Alt: 170532-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | TERM, RING, PLASTI-GRIP, 16-14 HD, M5 RoHS: Compliant | 0 |
|
$0.1138 / $0.1861 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170532-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
170532-1
TE Connectivity
P.G RING UL.CSA(16-14HD)
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |