-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13726-ND
|
DigiKey | TERM BLOCK HDR 6POS 90DEG 5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
101 In Stock |
|
$0.6581 / $0.8400 | Buy Now |
DISTI #
651-1705504
|
Mouser Electronics | Headers & Wire Housings 6 Pos 5mm pitch Thru Hole Pin Strip RoHS: Compliant | 233 |
|
$0.6580 / $0.8400 | Buy Now |
|
Onlinecomponents.com | Pin strip - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - number of positions: 6 - pitch: 5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 6.8 mm - The maximum current depends on the plug used. The lower of the two current values apply for plug and pin strip. The pin strip is made of highly temperature resistant plastic and is thus suitable for the reflow process. RoHS: Compliant | 0 |
|
$0.6710 / $0.8240 | Buy Now |
DISTI #
1705504
|
TTI | Headers & Wire Housings 6 Pos 5mm pitch Thru Hole Pin Strip RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.6380 / $0.7190 | Buy Now |
DISTI #
000000000002142747
|
Sager | Headers & Wire Housings 6 Pos 5mm pitch Thru Hole Pin Strip Min Qty: 100 | 0 |
|
$0.8273 / $0.9653 | Buy Now |
|
Dynamic Solutions GmbH | Pin strip | 1200 |
|
RFQ | |
|
Master Electronics | Pin strip - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - number of positions: 6 - pitch: 5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 6.8 mm - The maximum current depends on the plug used. The lower of the two current values apply for plug and pin strip. The pin strip is made of highly temperature resistant plastic and is thus suitable for the reflow process. RoHS: Compliant | 0 |
|
$0.6710 / $0.8240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1705504
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1705504
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CUL; GOST; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 15 AWG |