-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Invertible Modular Jack 8P shielded
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A126674CT-ND
|
DigiKey | CONN MOD JACK 8P8C SHLD Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2824 In Stock |
|
$1.8432 / $3.0700 | Buy Now |
DISTI #
1705549-1
|
Avnet Americas | AMP1705549-1 - Tape and Reel (Alt: 1705549-1) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 0 Weeks, 1 Days Container: Reel | 0 |
|
$1.7144 / $1.9356 | Buy Now |
DISTI #
97X6934
|
Avnet Americas | AMP1705549-1 - Bulk (Alt: 97X6934) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 5 Partner Stock |
|
$2.6400 | Buy Now |
DISTI #
571-1705549-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 8P Shielded Invert Modular Jack RoHS: Compliant | 6582 |
|
$1.9800 / $3.4800 | Buy Now |
DISTI #
73774369
|
RS | Invertible Modular Jack 8P shielded, RJ45 Connectors | TE Connectivity 1705549-1 Min Qty: 1750 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6900 | RFQ |
|
Future Electronics | 8p8c (RJ45, Ethernet) Surface Mount Vertical Shielded Jack Modular Connector RoHS: Compliant pbFree: Yes Min Qty: 1750 Package Multiple: 250 Container: Reel | 0Reel |
|
$1.6500 / $1.7400 | Buy Now |
DISTI #
AMP1705549-1
|
Heilind Electronics | INVERTIBLE MODULAR JACK 8P SHIELDED | Americas - 375 in Stock7875 On Order |
|
$2.0332 / $2.0635 | Buy Now |
|
Onlinecomponents.com | Conn Modular Jack F 8 POS 1.02mm Solder ST SMD 8 Terminal 1 Port Cat 3 T/R RoHS: Compliant |
1419 On Order |
|
$1.7600 / $2.0500 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
DISTI #
1705549-1
|
TTI | Modular Connectors / Ethernet Connectors 8P Shielded Invert Modular Jack Min Qty: 250 Package Multiple: 250 Container: Reel |
Americas - 250 In Stock |
|
$1.6200 / $1.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1705549-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1705549-1
TE Connectivity
Invertible Modular Jack 8P shielded
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.512 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Terminal Length | 0.51 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |