-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 8A, 1.5mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1705650
|
TTI | Fixed Terminal Blocks EMKDS 1.5/ 2-3.81 RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 48 In Stock |
|
$1.9000 | Buy Now |
DISTI #
000000000000180856
|
Sager | Fixed Terminal Blocks EMKDS 1.5/ 2-3.81 | 0 |
|
Buy Now | |
|
Chip Stock | 2780 |
|
RFQ | ||
|
Dynamic Solutions GmbH | PCB terminal block | 1200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1705650
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1705650
Phoenix Contact
Modular Terminal Block, 8A, 1.5mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Ways | 2 | |
Rated Current | 8 A | |
Rated Voltage | 200 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 1705650. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1705650, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1705540 | Modular Terminal Block, 8A, 1.5mm2 | Phoenix Contact | 1705650 vs 1705540 |