-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 5A, 0.34mm2, 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1421-ND
|
DigiKey | TERM BLK 6P SIDE ENT 3.81MM PCB Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
173 In Stock |
|
$3.0712 / $3.7400 | Buy Now |
DISTI #
651-1706219
|
Mouser Electronics | Fixed Terminal Blocks 6P 3.81mm 90 DEG RoHS: Compliant | 697 |
|
$2.9900 / $3.2500 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 5 A - rated voltage (III/2): 160 V - nominal cross section: 0.34 mm² - pitch: 3.81 mm - number of positions: 6 - connection method: Displacement connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.4 mm RoHS: Compliant |
20 In Stock |
|
$3.0300 / $3.9600 | Buy Now |
DISTI #
1706219
|
TTI | Fixed Terminal Blocks 6P 3.81mm 90 DEG RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$2.9800 / $3.2200 | Buy Now |
DISTI #
000000000000180871
|
Sager | Fixed Terminal Blocks 6P 3.81mm 90 DEG Min Qty: 50 | 0 |
|
$3.8600 / $4.3200 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 2200 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 5 A - rated voltage (III/2): 160 V - nominal cross section: 0.34 mm² - pitch: 3.81 mm - number of positions: 6 - connection method: Displacement connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.4 mm RoHS: Compliant |
20 In Stock |
|
$3.0300 / $3.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1706219
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1706219
Phoenix Contact
Modular Terminal Block, 5A, 0.34mm2, 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Ways | 6 | |
Rated Current | 5 A | |
Rated Voltage | 160 V | |
Safety Approval | UL; CSA | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 0.34 mm2 | |
Wire Gauge | 22 AWG |