-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EDGE CONNECTOR,PCB MNT,RECEPT,46 CONTACTS,0.031 PITCH,COMPLIANT FIT TERMINAL,LOCKING
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC7231
|
Newark | Standard Card Edge Conn Edgeline 46Ckts 0 0.062 Rohs Compliant: Yes |Molex 170673-1046 (Alternate Part Number: 884982404588 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 904 |
|
$13.3500 | Buy Now |
DISTI #
99R5518
|
Newark | Card Edge Conn, Dual Side, 46Pos, Th, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:46 Contacts, Connector Mounting:Through Hole Mount, Connector Body Orientation:Straight, Contact Material:Copper Alloy Rohs Compliant: Yes |Molex 170673-1046 (Alternate Part Number: 884982404588 Min Qty: 792 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1300 | Buy Now |
DISTI #
538-170673-1046
|
Mouser Electronics | Standard Card Edge Connectors EDGELINE 46CKTS 0 0.062 RoHS: Compliant | 0 |
|
$11.5000 | Order Now |
DISTI #
MOL170673-1046
|
Heilind Electronics | EDGELINE 46CKTS 0.062 | Americas - 0 in Stock |
|
$12.9874 | Buy Now |
|
Onlinecomponents.com | Conn Card Edge SKT 46 POS 1.6mm Press Fit ST Thru-Hole EdgeLine® Tray RoHS: Compliant |
904 Partner Stock |
|
$10.1000 / $12.7300 | Buy Now |
|
Quest Components | 8 |
|
$6.1600 / $8.4000 | Buy Now | |
|
Master Electronics | Conn Card Edge SKT 46 POS 1.6mm Press Fit ST Thru-Hole EdgeLine® Tray RoHS: Compliant |
904 Partner Stock |
|
$10.1000 / $12.7300 | Buy Now |
DISTI #
10152605
|
TestEquity LLC | Molex 170673-1046 EdgeLine Vertical Connector, 12.5 Gbps, 0.80mm Pitch, 1.57mm PCB Thickness, 1 Bay, 46 Circuits | 904 |
|
$13.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
170673-1046
Molex
Buy Now
Datasheet
|
Compare Parts:
170673-1046
Molex
EDGE CONNECTOR,PCB MNT,RECEPT,46 CONTACTS,0.031 PITCH,COMPLIANT FIT TERMINAL,LOCKING
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.287 inch | |
Body Depth | 0.484 inch | |
Body Length | 0.889 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 60 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 200 Cycles | |
Insulation Resistance | 10000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED THERMOPLASTIC | |
Manufacturer Series | 170673 | |
Mating Contact Pitch | 0.031 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.2954 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL, CSA | |
Reliability | COMMERCIAL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 1.5748 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 46 |