-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 16A, 2.5mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC9163
|
Newark | Tb, Wire To Board, 1Pos, 24-14Awg, Pitch Spacing:-, No. Of Positions:1Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Clamp, Rated Current:10A, Rated Voltage:300V Rohs Compliant: Yes |Phoenix Contact 1706730 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7880 / $1.1000 | Buy Now |
DISTI #
277-1317-ND
|
DigiKey | TERM BLOCK 1POS 45DEG PCB Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1098 In Stock |
|
$0.5525 / $0.7300 | Buy Now |
DISTI #
651-1706730
|
Mouser Electronics | Fixed Terminal Blocks END TERMINAL BLOCK RoHS: Compliant | 754 |
|
$0.5520 / $0.7300 | Buy Now |
DISTI #
V36:1790_10608314
|
Arrow Electronics | Conn PC Terminal Block 1 POS Solder Thru-Hole 16A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2201 | Americas - 1 |
|
$0.5395 / $0.7257 | Buy Now |
DISTI #
V99:2348_10608314
|
Arrow Electronics | Conn PC Terminal Block 1 POS Solder Thru-Hole 16A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2212 | Americas - 1 |
|
$0.5936 / $0.6436 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal cross section: 1.5 mm² - pitch: 7.62 mm - number of positions: 1 - connection method: Spring-cage connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. End terminal block for terminating custom-grouped blocks. RoHS: Compliant |
1004 In Stock |
|
$0.5950 / $0.7470 | Buy Now |
DISTI #
79000811
|
Verical | Conn PC Terminal Block 1 POS Solder Thru-Hole 16A RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 1703 | Americas - 1000 |
|
$0.8316 / $1.0375 | Buy Now |
|
Quest Components | 16 A, MODULAR TERMINAL BLOCK | 99 |
|
$3.3015 / $5.3538 | Buy Now |
DISTI #
1706730
|
TTI | Fixed Terminal Blocks END TERMINAL BLOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk |
Americas - 500 In Stock |
|
$0.5490 / $0.5960 | Buy Now |
DISTI #
000000000000091002
|
Sager | Fixed Terminal Blocks END TERMINAL BLOCK Min Qty: 250 | 0 |
|
$0.6945 / $0.7779 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1706730
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1706730
Phoenix Contact
Modular Terminal Block, 16A, 2.5mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 16 A | |
Rated Voltage | 250 V | |
Safety Approval | UL; CSA | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |