Datasheets
1708873 by:

Barrier Strip Terminal Block, 41A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT

Part Details for 1708873 by Phoenix Contact

Overview of 1708873 by Phoenix Contact

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1708873

Part # Distributor Description Stock Price Buy
DISTI # 1708873-ND
DigiKey TERM BLOCK HDR 7POS VERT 7.62MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $15.0300
$15.0300 Buy Now
DISTI # 651-1708873
Mouser Electronics Pluggable Terminal Blocks 7 Pos 7.62mm pitch Thru Hole Invert Hdr RoHS: Compliant 48
  • 1 $16.4700
  • 10 $16.0800
  • 25 $15.6200
  • 50 $15.0300
  • 250 $14.7000
  • 500 $13.6100
$13.6100 / $16.4700 Buy Now
Onlinecomponents.com PCB headers - nominal current: 41 A - rated voltage (III/2): 630 V - nominal cross section: 6 mm² - number of positions: 7 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 5 mm RoHS: Compliant 0
  • 5 $16.1700
  • 25 $14.3800
  • 50 $13.3200
  • 100 $12.5700
  • 250 $12.3800
  • 500 $12.0700
  • 1,000 $11.8800
$11.8800 / $16.1700 Buy Now
DISTI # 000000000002431715
Sager Pluggable Terminal Blocks 7 Pos 7.62mm pitch Thru Hole Invert Hdr Min Qty: 50 0
  • 50 $14.9700
  • 100 $14.4300
$14.4300 / $14.9700 Buy Now
Dynamic Solutions GmbH Printed-circuit board connector 550
RFQ
Master Electronics PCB headers - nominal current: 41 A - rated voltage (III/2): 630 V - nominal cross section: 6 mm² - number of positions: 7 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 5 mm RoHS: Compliant 0
  • 5 $16.1700
  • 25 $14.3800
  • 50 $13.3200
  • 100 $12.5700
  • 250 $12.3800
  • 500 $12.0700
  • 1,000 $11.8800
$11.8800 / $16.1700 Buy Now

Part Details for 1708873

1708873 CAD Models

1708873 Part Data Attributes:

1708873 Phoenix Contact
Buy Now Datasheet
Compare Parts:
1708873 Phoenix Contact Barrier Strip Terminal Block, 41A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PHOENIX CONTACT GMBH & CO KG
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Samacsys Manufacturer Phoenix Contact
Additional Feature PA, UL 94V-0
Fastening Method CONNECTOR
Mounting Type BOARD
Number of Decks 1
Number of Rows 1
Number of Ways 7
Rated Current 41 A
Rated Voltage 630 V
Safety Approval UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 6 mm2
Wire Gauge 9 AWG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1708873 by Phoenix Contact.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1708873 by Phoenix Contact

  • Please alert me when 1708873 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1708873 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1708873 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1708873 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1708873.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1708873 by Phoenix Contact

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: