Part Details for 170H0069 by Eaton Bussmann
Overview of 170H0069 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170H0069
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30C9081
|
Newark | Microswitch, 2A, 250Vac, Product Range:- Rohs Compliant: Yes |Eaton Bussmann 170H0069 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$66.2700 / $94.6700 | Buy Now |
DISTI #
2041-170H0069-ND
|
DigiKey | FUSE W/MICROSWTCH 2A 250V TYPE K Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
21 In Stock |
|
$63.7203 / $91.0300 | Buy Now |
DISTI #
71337889
|
RS | MICROSWITCH K1 2A 250V UR | Bussmann by Eaton 170H0069 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 9 |
|
$72.8200 / $91.0300 | Buy Now |
DISTI #
000000000002483961
|
Sager | Fuse Holder Accessories MICROSWITCH K1 2A 250V UR Min Qty: 25 | 0 |
|
$59.3300 / $61.2400 | Buy Now |