Part Details for 170M1466 by Eaton Bussmann
Overview of 170M1466 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M1466
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B6390
|
Newark | Fuse 80A 690V 000Fu/70 Ar Ur |Eaton Bussmann 170M1466 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.6500 / $221.9000 | Buy Now |
DISTI #
170M1466-ND
|
DigiKey | FUSE SQUARE 80A RECT Min Qty: 5 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$198.4340 | Buy Now |
DISTI #
71338483
|
RS | FUSE 80A 690V 000FU/70 AR UR | Bussmann by Eaton 170M1466 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$158.7500 / $198.4300 | RFQ |
DISTI #
000000000002484388
|
Sager | Specialty Fuses 80A 690V 000FU/70 AR UR Min Qty: 5 | 0 |
|
$144.4600 / $154.0900 | Buy Now |