Part Details for 170M7064 by Eaton Bussmann
Overview of 170M7064 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 170M7064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M9136
|
Newark | Fuse 3000A 690V 4Bn/65 Ar |Eaton Bussmann 170M7064 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,957.8800 / $3,405.4500 | Buy Now |
DISTI #
170M7064-ND
|
DigiKey | FUSE SQUARE 3KA 690VAC RECT Min Qty: 2 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,751.6000 | Buy Now |
DISTI #
71389479
|
RS | FUSE 3000A 690V 4BN/65 AR | Bussmann by Eaton 170M7064 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2,756.7900 | RFQ |
DISTI #
000000000002486181
|
Sager | Specialty Fuses 3000A 690V 4BN/65 AR Min Qty: 2 | 0 |
|
$2,904.4300 | Buy Now |