Part Details for 171-005-14S-.150-P14 by Glenair Inc
Overview of 171-005-14S-.150-P14 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 171-005-14S-.150-P14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH8167
|
Newark | Connector |Glenair 171-005-14S-.150-P14 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$55.6800 / $179.5300 | Buy Now |
DISTI #
3937-171-005-14S-.150-P14-ND
|
DigiKey | MICRO-D SUBMINIATURE TYPE STRIP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$311.2500 | Buy Now |
DISTI #
171-005-14S-.150-P14
|
Avnet Americas | Connector Receptacle 14 Position 1.27mm Solder Right Angle Through Hole - Bulk (Alt: 171-005-14S-.150-P14) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 39 Factory Stock |
|
RFQ | |
DISTI #
631-17100514S150P14
|
Mouser Electronics | D-Sub Micro-D Connectors 50+ start 3 weeks AOC | 0 |
|
$45.8100 / $177.3100 | Order Now |
DISTI #
GLE171-005-14S-.150-P14
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
Buy Now |