Part Details for 171-009-202L011 by NorComp
Overview of 171-009-202L011 by NorComp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 171-009-202L011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y4625
|
Newark | D Sub Connector, Receptacle, 9Pos, No. Of Contacts:9Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:De, Product Range:171 Series, Connector Body Material:Steel Body, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Norcomp 171-009-202L011 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 80 Lead time: 16 Weeks | 0 |
|
$1.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3400 / $1.7700 | Buy Now |
Part Details for 171-009-202L011
171-009-202L011 CAD Models
171-009-202L011 Part Data Attributes
|
171-009-202L011
NorComp
Buy Now
Datasheet
|
Compare Parts:
171-009-202L011
NorComp
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Body Breadth | 0.496 inch | |
Body Depth | 1.061 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | STAMPED | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 150 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Power) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 171-009-202L011
This table gives cross-reference parts and alternative options found for 171-009-202L011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 171-009-202L011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D09S91C6PA00 | D Subminiature Connector, 9 Contact(s), Female, Press Fit Terminal | Amphenol FCi | 171-009-202L011 vs D09S91C6PA00 |
D09S81C7GX8CLF | D Subminiature Connector, 9 Contact(s), Female, Press Fit Terminal, LEAD FREE | Amphenol FCi | 171-009-202L011 vs D09S81C7GX8CLF |
D09S80C6PL00 | D Subminiature Connector, 9 Contact(s), Female, Press Fit Terminal | Amphenol FCi | 171-009-202L011 vs D09S80C6PL00 |
DEH-9S | D Type Connector, 9 Contact(s), Female, Solder Lug Terminal, Hole .112-.124, Plug | Bel Fuse | 171-009-202L011 vs DEH-9S |
10090098-S094XLF | D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40, Socket, ROHS COMPLIANT | Amphenol FCi | 171-009-202L011 vs 10090098-S094XLF |
D09S91C6GX00 | D Subminiature Connector, 9 Contact(s), Female, Press Fit Terminal | Amphenol FCi | 171-009-202L011 vs D09S91C6GX00 |
747905-8 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | 171-009-202L011 vs 747905-8 |
5-787355-1 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | 171-009-202L011 vs 5-787355-1 |
D09S81C7GX8C | D Subminiature Connector, 9 Contact(s), Female, Press Fit Terminal | Amphenol FCi | 171-009-202L011 vs D09S81C7GX8C |
DED-9SA | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | 171-009-202L011 vs DED-9SA |