There are no models available for this part yet.
Overview of 171-15G by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 171-15G by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44AJ5489
|
Newark | 171-15G=15P 28Awg S |Madisoncable Te Connectivity 171-15G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 / $1.8600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
8550 Partner Stock |
|
$0.8260 / $0.9690 | Buy Now | ||
DISTI #
65706920
|
Verical | Flat Cable Polyvinyl Chloride 15Conductors 28AWG 300VAC Blue 30.5m T/R RoHS: Compliant Min Qty: 90 Package Multiple: 30 | Americas - 8520 |
|
$0.8700 / $0.9900 | Buy Now | |
DISTI #
C1S757105253216
|
Chip1Stop | Flat Cable Polyvinyl Chloride 15Conductors 28AWG 300VAC Blue 30.5m Reel RoHS: Compliant | 8550 |
|
$0.9230 / $1.1200 | Buy Now | |
Master Electronics | RoHS: Compliant |
8550 Partner Stock |
|
$0.8260 / $0.9690 | Buy Now |
CAD Models for 171-15G by TE Connectivity
Part Data Attributes for 171-15G by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Cable Types
|
RIBBON CABLE
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Insulator Material
|
POLYVINYLCHLORIDE
|
Jacket Material
|
POLYVINYLCHLORIDE
|
Length
|
30.5 mm
|
Number of Conductors
|
15
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-20 °C
|
Rated Current
|
2 A
|
Rated Voltage
|
300 V
|
Rated Voltage(DC)
|
300 V
|
Shielding
|
NO
|
Stranding
|
7X36
|
Wire Gauge
|
28 AWG
|
Wire Size-Max
|
28 AWG
|
Wire and Cable Name
|
FLAT CABLE
|