Part Details for 1710560 by Phoenix Contact
Overview of 1710560 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1710560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1710560-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 3.81MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7630 | Buy Now |
DISTI #
651-1710560
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 3.81mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$2.5900 / $3.0200 | Order Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 4 POS 3.81mm Solder RoHS: Compliant | 0 |
|
$2.5400 / $3.2800 | Buy Now |
|
Quest Components | 32 |
|
$4.3680 / $6.5520 | Buy Now | |
DISTI #
000000000001488909
|
Sager | Pluggable Terminal Blocks 4 Pos 3.81mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$3.1400 / $3.5100 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 4 POS 3.81mm Solder RoHS: Compliant | 0 |
|
$2.5400 / $3.2800 | Buy Now |
Part Details for 1710560
1710560 CAD Models
1710560 Part Data Attributes
|
1710560
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1710560
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |