Part Details for 1711572 by Phoenix Contact
Overview of 1711572 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1711572
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1711572-ND
|
DigiKey | TERM BLOCK 3POS 45DEG 3.5MM PCB Min Qty: 250 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4680 | Buy Now |
DISTI #
651-1711572
|
Mouser Electronics | Fixed Terminal Blocks PTSA 1.5/ 3-3.5- ZI MIX NZ239 RoHS: Compliant | 0 |
|
$0.4670 / $0.5600 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block 3 POS 3.5mm Solder 8A RoHS: Compliant | 0 |
|
$0.4308 / $0.5464 | Buy Now |
DISTI #
000000000002431790
|
Sager | Fixed Terminal Blocks PTSA 1.5/ 3-3.5- ZI MIX NZ239 Min Qty: 250 | 0 |
|
$0.5408 / $0.6057 | Buy Now |
|
Master Electronics | Conn Terminal Block 3 POS 3.5mm Solder 8A RoHS: Compliant | 0 |
|
$0.4308 / $0.5464 | Buy Now |
Part Details for 1711572
1711572 CAD Models
1711572 Part Data Attributes
|
1711572
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1711572
Phoenix Contact
PTSA 1,5/ 3-3,5-ZI MIX NZ239
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | PUSH-IN | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 8 A | |
Rated Voltage | 400 V | |
Safety Approval | CUL; EAC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |