Part Details for 1712311001 by Weidmüller Interface GmbH & Co. KG
Overview of 1712311001 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1712311001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81H5702
|
Newark | Clamping Yoke, Steel, Terminal Block, For Use With:Weidmuller Klbu Series Terminal Block, Accessory Type:Clamping Yoke, Product Range:Klbu Series Rohs Compliant: Yes |Weidmuller 1712311001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.2800 / $14.6300 | Buy Now |
DISTI #
281-4687-ND
|
DigiKey | CONN TERM BLK CLAMP YOKE 20MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$8.5491 / $13.6800 | Buy Now |
DISTI #
1712311001
|
Avnet Americas | Cable Accessories Wire Clamp for Direct Mounting - Bulk (Alt: 1712311001) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$8.4645 / $9.7511 | Buy Now |
DISTI #
81H5702
|
Avnet Americas | Cable Accessories Wire Clamp for Direct Mounting - Bulk (Alt: 81H5702) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 12 Partner Stock |
|
$10.5900 / $13.8600 | Buy Now |
DISTI #
470-1712311001
|
Mouser Electronics | Terminal Block Tools & Accessories KLBU 4 - 13.5 SC RoHS: Compliant | 208 |
|
$8.8900 / $13.6800 | Buy Now |
|
Onlinecomponents.com | Clamping yoke, Clamping yoke, Steel RoHS: Compliant |
20 In Stock 800 On Order |
|
$8.3300 / $11.6400 | Buy Now |
DISTI #
58860909
|
Verical | Clamping yoke, Clamping yoke, Steel RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2124 | Americas - 20 |
|
$15.0000 | Buy Now |
DISTI #
1712311001
|
Avnet Abacus | Cable Accessories Wire Clamp for Direct Mounting (Alt: 1712311001) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Clamping yoke, Clamping yoke, Steel RoHS: Compliant |
20 In Stock 800 On Order |
|
$8.3300 / $11.6400 | Buy Now |