Part Details for 1712321001 by Weidmüller Interface GmbH & Co. KG
Overview of 1712321001 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1712321001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K7944
|
Newark | Clamping Yoke, Steel, For Use With:Terminal Blocks, Accessory Type:Clamping Yoke, Product Range:- Rohs Compliant: Yes |Weidmuller 1712321001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2000 / $16.8400 | Buy Now |
DISTI #
281-4688-ND
|
DigiKey | CONN TERM BLK CLAMP YOKE Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5258 / $14.0300 | Buy Now |
DISTI #
1712321001
|
Avnet Americas | Cable Accessories Wire Clamp for Direct Mounting - Bulk (Alt: 1712321001) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2172 / $11.7703 | Buy Now |
DISTI #
470-1712321001
|
Mouser Electronics | Terminal Block Tools & Accessories KLBUE 10-20 SC RoHS: Compliant | 49 |
|
$10.5200 / $14.0300 | Buy Now |
DISTI #
WEI1712321001
|
Heilind Electronics | KLBU 10-20 SC R50 | Americas - 204 in Stock |
|
$12.7656 / $16.3400 | Buy Now |
|
Onlinecomponents.com | Clamping yoke Steel RoHS: Compliant |
3097 In Stock 8 Factory Stock |
|
$10.6000 / $12.9300 | Buy Now |
DISTI #
66294722
|
Verical | Clamping yoke Steel RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2224 | Americas - 30 |
|
$14.3520 / $16.8090 | Buy Now |
DISTI #
WEI1712321001
|
Interstate Connecting Components | KLBU 10-20 SC R50 | 68 |
|
$12.7656 / $16.3400 | Buy Now |
DISTI #
1712321001
|
Avnet Abacus | Cable Accessories Wire Clamp for Direct Mounting (Alt: 1712321001) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Clamping yoke Steel RoHS: Compliant |
3097 In Stock 8 Factory Stock |
|
$10.6000 / $12.9300 | Buy Now |