-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-5280-ND
|
DigiKey | CONN HEADER 95POS 2MM PRESS-FIT Min Qty: 1 Lead time: 8 Weeks Container: Tube |
9 In Stock |
|
$7.4100 / $16.9000 | Buy Now |
DISTI #
617-17130952201
|
Mouser Electronics | Hard Metric Connectors HAR-BUS HM MEL TYP AB19 AFS 2 TUBE RoHS: Compliant | 16 |
|
$7.2900 / $13.8400 | Buy Now |
DISTI #
70736328
|
RS | har-bus HM Mel., Typ AB19, AFS 2, Tube | HARTING 17130952201 RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4400 / $12.4000 | RFQ |
|
Future Electronics | Harbus HM 95 Position 2 mm Pitch Male Board to Board Type AB Connector RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 13 Lead time: 2 Weeks Container: Box | 0Box |
|
$7.7400 / $7.9600 | Buy Now |
DISTI #
HRT17130952201
|
Heilind Electronics | HM MALE TYPE AB19, UNSHIELDED, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
17130952201
|
TME | har-bus HM Mel., Typ AB19, AFS 2, Tube Min Qty: 13 | 0 |
|
$5.2400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
17130952201
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
17130952201
HARTING Technology Group
Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: IEC 61076-4-101 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 95 | |
UL Flammability Code | 94V-0 |