-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 127 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17131272201-ND
|
DigiKey | CONN HEADER 127POS 2MM PRESS-FIT Min Qty: 1 Lead time: 8 Weeks Container: Tube |
12 In Stock |
|
$5.4125 / $9.0600 | Buy Now |
DISTI #
617-17131272201
|
Mouser Electronics | Hard Metric Connectors HAR-BUS HM MEL TYP AB19 AFS 2 TUBE RoHS: Compliant | 0 |
|
$5.4100 / $9.0600 | Order Now |
DISTI #
70736344
|
RS | Backplane Connectors, Wt 15.17 g, 127 Contacts, Har-bus HM Series | HARTING 17131272201 RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0200 / $10.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 13 | 0 |
|
$5.6300 | Buy Now |
DISTI #
HRT17131272201
|
Heilind Electronics | HM MALE TYPE AB19, SHIELDED, P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
17131272201
|
TME | har-bus HM Mel., Typ AB 19, AFS 2, Tube Min Qty: 13 | 0 |
|
$6.4400 | RFQ |
|
Powell Electronics | Hard Metric Connectors HAR-BUS HM MEL TYP AB19 AFS 2 TUBE Min Qty: 1 | 1 |
|
$5.1500 / $5.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
17131272201
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
17131272201
HARTING Technology Group
Board Connector, 127 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | 32 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE | |
Body Breadth | 0.606 inch | |
Body Depth | 0.528 inch | |
Body Length | 1.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 7 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 127 | |
UL Flammability Code | 94V-0 |