Part Details for 171320-9032 by Molex
Overview of 171320-9032 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 171320-9032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-171320-9032
|
Mouser Electronics | High Speed / Modular Connectors Impel Custom 4PX2C DC 1.9mm w/Guide RoHS: Compliant | 550 |
|
$7.2300 / $11.9400 | Buy Now |
|
Onlinecomponents.com |
459 Partner Stock |
|
$8.1500 / $12.2100 | Buy Now | |
DISTI #
61276641
|
Verical | Impel 92 Ohm 4 Pair Right Angle Daughtercard 1.90mm Pitch Cable Guided 2 Columns 16 Circuits Plated Through Hole Dimension 0.36mm Min Qty: 7 Package Multiple: 1 | Americas - 306 |
|
$8.2900 / $9.0100 | Buy Now |
DISTI #
65760731
|
Verical | Impel 92 Ohm 4 Pair Right Angle Daughtercard 1.90mm Pitch Cable Guided 2 Columns 16 Circuits Plated Through Hole Dimension 0.36mm Min Qty: 7 Package Multiple: 1 | Americas - 153 |
|
$8.2900 / $9.0100 | Buy Now |
|
Master Electronics |
459 Partner Stock |
|
$8.1500 / $12.2100 | Buy Now | |
DISTI #
10152636
|
TestEquity LLC | Molex 171320-9032 High Speed / Modular Connectors Impel Custom 4Px2C Dc 1.9mm, W/Guide | 459 |
|
$9.6100 | Buy Now |
Part Details for 171320-9032
171320-9032 CAD Models
171320-9032 Part Data Attributes:
|
171320-9032
Molex
Buy Now
|
Compare Parts:
171320-9032
Molex
|
Samacsys Manufacturer | Molex |