-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1713201026-ND
|
DigiKey | CONN RCPT IMPEL 128POS PCB Min Qty: 1 Lead time: 10 Weeks Container: Tray |
72 In Stock |
|
$31.1645 / $42.0800 | Buy Now |
DISTI #
1713201026
|
Avnet Americas | MLX1713201026 - Bulk (Alt: 1713201026) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$23.4134 / $37.8380 | Buy Now |
DISTI #
80015516
|
Verical | Conn Backplane RCP 128 POS 1.9mm Press Fit RA Thru-Hole Tray RoHS: Compliant Min Qty: 24 Package Multiple: 24 Date Code: 2402 | Americas - 192 |
|
$45.0292 | Buy Now |
DISTI #
77322746
|
Verical | Conn Backplane RCP 128 POS 1.9mm Press Fit RA Thru-Hole Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 72 |
|
$30.1507 / $33.1159 | Buy Now |
DISTI #
65687397
|
Verical | Conn Backplane RCP 128 POS 1.9mm Press Fit RA Thru-Hole Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 32 |
|
$31.0300 / $32.2200 | Buy Now |
DISTI #
1713201026
|
Avnet Americas | MLX1713201026 - Bulk (Alt: 1713201026) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$23.4134 / $37.8380 | Buy Now |
DISTI #
1713201026
|
Avnet Abacus | MLX1713201026 (Alt: 1713201026) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1713201026
Molex
Buy Now
Datasheet
|
Compare Parts:
1713201026
Molex
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |