Part Details for 1713540 by Phoenix Contact
Overview of 1713540 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1713540
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1713540-ND
|
DigiKey | PLUG COMPONENT NUMBER OF POSITIO Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1250 | Buy Now |
DISTI #
651-1713540
|
Mouser Electronics | Pluggable Terminal Blocks TFKC2,5HC/4-STF-5,08 RoHS: Compliant | 0 |
|
$10.1200 / $11.0500 | Order Now |
DISTI #
71724032
|
RS | PCB Plug Push-In 5.08mm 12AWG 320V 16A 4 Position | Phoenix Contact 1713540 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$9.4900 / $13.5600 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 16 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin | 0 |
|
$9.4600 / $12.8700 | Buy Now |
DISTI #
000000000005544486
|
Sager | Pluggable Terminal Blocks TFKC2,5HC/4-STF-5,08 Min Qty: 50 | 0 |
|
$11.5000 / $11.9100 | Buy Now |
|
Dynamic Solutions GmbH | PCB connector | 1800 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 16 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin | 0 |
|
$9.4600 / $12.8700 | Buy Now |
Part Details for 1713540
1713540 CAD Models
1713540 Part Data Attributes:
|
1713540
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1713540
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |