-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OTHER RECTANGULAR CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8723
|
Newark | Terminals Cluster Blck Hsg Pbt |Amp Te Connectivity 171370-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63165 |
|
$1.1600 / $1.6100 | Buy Now |
DISTI #
A106983-ND
|
DigiKey | CONN RCPT CLUSTER BLK HSG 3POS Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1910 In Stock |
|
$0.8570 / $1.4500 | Buy Now |
DISTI #
171370-3
|
Avnet Americas | Conn Housing RCP 3 POS 5.84mm Crimp ST Cable Mount - Bulk (Alt: 171370-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 6 Days Container: Bulk | 0 |
|
$0.7737 / $0.8735 | Buy Now |
DISTI #
571-171370-3
|
Mouser Electronics | Terminals CLUSTER BLCK HSG PBT RoHS: Compliant | 993 |
|
$0.8470 / $1.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.7350 | Buy Now |
DISTI #
AMP171370-3
|
Heilind Electronics | CLUSTER BLOCK HSG PBT | Americas - 0 in Stock |
|
$0.8711 / $0.9312 | Buy Now |
|
Onlinecomponents.com | CLUSTER BLOCK HSG PBT RoHS: Compliant |
63165 Partner Stock |
|
$0.8400 / $1.3900 | Buy Now |
DISTI #
AMP171370-3
|
Interstate Connecting Components | CLUSTER BLOCK HSG PBT | 0 |
|
$0.8711 / $0.9312 | Buy Now |
|
LCSC | - Housings (Wire To Board / Wire To Wire ) ROHS | 1950 |
|
$0.0740 / $0.1265 | Buy Now |
|
Master Electronics | CLUSTER BLOCK HSG PBT RoHS: Compliant |
63165 Partner Stock |
|
$0.8400 / $1.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171370-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
171370-3
TE Connectivity
OTHER RECTANGULAR CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.24 inch | |
Connector Type | OTHER RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.079 inch | |
Insulator Color | NATURAL | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |