Part Details for 1713711 by Phoenix Contact
Overview of 1713711 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1713711
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1713711-ND
|
DigiKey | UWV 50/S Min Qty: 20 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.5270 | Buy Now |
DISTI #
651-1713711
|
Mouser Electronics | Fixed Terminal Blocks UWV 50/S | 0 |
|
$19.6700 / $25.1200 | Order Now |
DISTI #
71849143
|
RS | Panel Feed-Through Terminal Block Screw 18.8mm 800V 150A 1 Position | Phoenix Contact 1713711 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$17.8800 / $25.5400 | RFQ |
|
Onlinecomponents.com | Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Screw connection with tension sleeve - number of positions: 1 - load current: 150 A - connection direction of the conductor to plug-in direction: -90 ° - width: 18.8 mm - color: gray | 0 |
|
$17.8100 / $22.6300 | Buy Now |
|
Dynamic Solutions GmbH | Panel feed-through terminal block | 1200 |
|
RFQ | |
|
Master Electronics | Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Screw connection with tension sleeve - number of positions: 1 - load current: 150 A - connection direction of the conductor to plug-in direction: -90 ° - width: 18.8 mm - color: gray | 0 |
|
$17.8100 / $22.6300 | Buy Now |
Part Details for 1713711
1713711 CAD Models
1713711 Part Data Attributes:
|
1713711
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1713711
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |