-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1272-ND
|
DigiKey | TERM BLK 3P SIDE ENT 9.53MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1827 In Stock |
|
$1.8631 / $2.6800 | Buy Now |
DISTI #
651-1714984
|
Mouser Electronics | Fixed Terminal Blocks 3P 9.52mm 90DEG RoHS: Compliant | 1248 |
|
$1.8600 / $2.6700 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 32 A - rated voltage (III/2): 1000 V - nominal cross section: 4 mm² - pitch: 9.52 mm - number of positions: 3 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 5 mm. The article can be aligned to create different nos. of positions! RoHS: Compliant |
3824 In Stock |
|
$1.7900 / $2.0900 | Buy Now |
|
Bristol Electronics | 489 |
|
RFQ | ||
|
Bristol Electronics | 62 |
|
RFQ | ||
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | 32 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 9 |
|
$2.1800 / $4.3599 | Buy Now |
|
Quest Components | 32 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 16 |
|
$2.5000 / $4.0000 | Buy Now |
|
Quest Components | 32 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 124 |
|
$1.6100 / $3.4500 | Buy Now |
|
Quest Components | 32 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 3 |
|
$3.1250 / $3.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1714984
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1714984
Phoenix Contact
Barrier Strip Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 32 A | |
Rated Voltage | 690 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 10 AWG |