Part Details for 1715248 by Phoenix Contact
Overview of 1715248 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1715248
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715248-ND
|
DigiKey | TERM BLOCK PLUG 9POS STR 10.16MM Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.5322 | Buy Now |
DISTI #
651-1715248
|
Mouser Electronics | Pluggable Terminal Blocks 9 Pos 10.16mm pitch Plug 18-6 AWG Screw RoHS: Compliant | 0 |
|
$71.5300 | Order Now |
DISTI #
71775577
|
RS | PCB Plug Screw 10.16mm 4AWG 1000V 76A 9 Position | Phoenix Contact 1715248 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$56.7400 / $81.0600 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of positions: 9 - pitch: 10.16 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Silver RoHS: Compliant | 0 |
|
$53.5500 / $109.2800 | Buy Now |
DISTI #
000000000002648230
|
Sager | Pluggable Terminal Blocks 9 Pos 10.16mm pitch Plug 18-6 AWG Screw | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1700 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of positions: 9 - pitch: 10.16 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Silver RoHS: Compliant | 0 |
|
$53.5500 / $109.2800 | Buy Now |
Part Details for 1715248
1715248 CAD Models
1715248 Part Data Attributes:
|
1715248
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1715248
Phoenix Contact
Barrier Strip Terminal Block, 76A, 16mm2, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 9 | |
Rated Current | 76 A | |
Rated Voltage | 1000 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 16 mm2 | |
Wire Gauge | 6 AWG |