-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715650002
|
Avnet Americas | ZQSFP+ STACKED 2X2 ASSY LEFT LP UP - Trays (Alt: 1715650002) RoHS: Compliant Min Qty: 64 Package Multiple: 32 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$50.1784 / $85.7104 | Buy Now |
DISTI #
538-171565-0002
|
Mouser Electronics | I/O Connectors zQSFP+ Stkd 2x2 Conn Assy Left LP UD RoHS: Compliant | 0 |
|
$69.3700 / $81.4700 | Order Now |
DISTI #
MOL171565-0002
|
Heilind Electronics | ZQSFP+ STACKED 2X2 ASSY L P UP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
407 Partner Stock |
|
$71.5000 / $97.9200 | Buy Now |
DISTI #
1715650002
|
Avnet Americas | ZQSFP+ STACKED 2X2 ASSY LEFT LP UP - Trays (Alt: 1715650002) RoHS: Compliant Min Qty: 64 Package Multiple: 32 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$50.1784 / $85.7104 | Buy Now |
DISTI #
1715650002
|
Avnet Americas | ZQSFP+ STACKED 2X2 ASSY LEFT LP UP - Trays (Alt: 1715650002) RoHS: Compliant Min Qty: 64 Package Multiple: 32 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$50.1784 / $85.7104 | Buy Now |
|
Master Electronics | RoHS: Compliant |
407 Partner Stock |
|
$71.5000 / $97.9200 | Buy Now |
|
New Advantage Corporation | Telecom and Datacom Connector, 152 Contact(s), Female, Right Angle, Solder Terminal, Receptacle RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 4 |
|
$61.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171565-0002
Molex
Buy Now
Datasheet
|
Compare Parts:
171565-0002
Molex
Telecom and Datacom Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 100 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 0.75 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | HIGH TEMPERATURE THERMOPLASTIC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 152 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.25 N |