Part Details for 1716700 by Phoenix Contact
Overview of 1716700 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1716700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1716700-ND
|
DigiKey | TERM BLK HEADER 11POS GREEN Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.8140 | Buy Now |
DISTI #
651-1716700
|
Mouser Electronics | Pluggable Terminal Blocks 11 Pos 7.62mm pitch Feed Through Header | 0 |
|
$29.3700 / $35.1100 | Order Now |
DISTI #
71565084
|
RS | Feed-Through Screw 7.62mm 8AWG 1000V 41A 11 Position Combicon Power Series | Phoenix Contact 1716700 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$28.0900 / $35.1100 | RFQ |
|
Onlinecomponents.com | Feed-through connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 11 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$25.3200 / $32.9600 | Buy Now |
DISTI #
000000000002648252
|
Sager | Pluggable Terminal Blocks 11 Pos 7.62mm pitch Feed Through Header Min Qty: 10 | 0 |
|
$32.0900 / $34.5500 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through plug | 800 |
|
RFQ | |
|
Master Electronics | Feed-through connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 11 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$25.3200 / $32.9600 | Buy Now |
Part Details for 1716700
1716700 CAD Models
1716700 Part Data Attributes
|
1716700
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1716700
Phoenix Contact
Barrier Strip Terminal Block, 41A, 10mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 41 A | |
Rated Voltage | 1000 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 10 AWG |