-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X5846
|
Newark | Connector Housing, Rcpt, 4Pos, Product Range:Mega-Fit 171692 Series, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:5.7Mm, For Use With:Molex Mega-Fit 172063, 76823 Series Socket Contacts Rohs Compliant: Yes |Molex 171692-0104 (Alternate Part Number: 887191246857 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 312 |
|
$0.4160 / $0.8020 | Buy Now |
DISTI #
79AH9010
|
Newark | Mega-Fit Receptacle Hsg 4 Ckt V-0 Rohs Compliant: Yes |Molex 171692-0104 (Alternate Part Number: 887191246857 Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4160 | Buy Now |
DISTI #
1716920104
|
Avnet Americas | Conn Housing M 4 POS 5.7mm ST Cable Mount Bag Mega-Fit - Bulk (Alt: 1716920104) RoHS: Compliant Min Qty: 1120 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 4580 |
|
$0.3018 / $0.4834 | Buy Now |
DISTI #
23X5846
|
Avnet Americas | Conn Housing M 4 POS 5.7mm ST Cable Mount Bag Mega-Fit - Bulk (Alt: 23X5846) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 312 Partner Stock |
|
$0.4780 / $0.8020 | Buy Now |
DISTI #
538-171692-0104
|
Mouser Electronics | Headers & Wire Housings Mega-Fit Recept Hsg 4 ckt V-0 RoHS: Compliant | 41221 |
|
$0.3170 / $0.7800 | Buy Now |
DISTI #
MOL171692-0104
|
Heilind Electronics | MEGA-FIT RECEPTACLE HSG 4 CKT V-0 | Americas - 26118 in Stock |
|
$0.2591 / $0.3276 | Buy Now |
|
Onlinecomponents.com | Conn Housing M 4 POS 5.7mm Crimp ST Cable Mount Mega-Fit™ Bag RoHS: Compliant |
2908 Partner Stock |
|
$0.2407 / $0.3284 | Buy Now |
|
Bristol Electronics | 106 |
|
RFQ | ||
|
Quest Components | 11 |
|
$0.7924 / $0.9905 | Buy Now | |
DISTI #
171692-0104
|
TTI | Headers & Wire Housings Mega-Fit Recept Hsg 4 ckt V-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 1 Container: Bulk |
Americas - 6801 In Stock |
|
$0.2670 / $0.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy