-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
025/040 SEALED 44POS PLUG ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH4535
|
Newark | 025/040 Sealed 44Pos Plug Assy |Amp Te Connectivity 1717138-4 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6500 | Buy Now |
DISTI #
17-1717138-4-ND
|
DigiKey | 025/040 SEALED 44POS PLUG ASSY Min Qty: 1 Lead time: 21 Weeks Container: Tray |
3208 In Stock |
|
$8.6310 / $9.9400 | Buy Now |
DISTI #
1717138-4
|
Avnet Americas | 025/040 SEALED 44POS PLUG ASSY - Trays (Alt: 1717138-4) RoHS: Compliant Min Qty: 1400 Package Multiple: 140 Lead time: 18 Weeks, 5 Days Container: Tray | 0 |
|
$6.9715 / $7.8711 | Buy Now |
DISTI #
571-1717138-4
|
Mouser Electronics | Automotive Connectors 025/040 SEALED 44POS PLUG ASSY RoHS: Compliant | 3042 |
|
$8.2300 / $12.4800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1400 Package Multiple: 140 Container: Tray | 0Tray |
|
$6.7800 | Buy Now |
DISTI #
AMP1717138-4
|
Heilind Electronics | 025/040 SEALED 44POS PLUG ASSY | Americas - 0 in Stock |
|
$8.2680 | Buy Now |
|
Onlinecomponents.com | 025/040 SEALED 44POS PLUG ASSY RoHS: Compliant | 0 |
|
$7.2000 / $20.2400 | Buy Now |
|
Quest Components | 1243 |
|
$46.9500 / $62.6000 | Buy Now | |
DISTI #
1717138-4
|
TTI | Automotive Connectors 025/040 SEALED 44POS PLUG ASSY Min Qty: 1400 Package Multiple: 1400 Container: Each | Americas - 0 |
|
$7.9600 | Buy Now |
DISTI #
1717138-4
|
Avnet Americas | 025/040 SEALED 44POS PLUG ASSY - Trays (Alt: 1717138-4) RoHS: Compliant Min Qty: 1400 Package Multiple: 140 Lead time: 18 Weeks, 5 Days Container: Tray | 0 |
|
$6.9715 / $7.8711 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1717138-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1717138-4
TE Connectivity
025/040 SEALED 44POS PLUG ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.839 inch | |
Body Depth | 2.031 inch | |
Body Length | 1.071 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94-HB |