Part Details for 1717555827 by Molex
Overview of 1717555827 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 1717555827
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1717555827-ND
|
DigiKey | IMPEL 6PX8C BP ASSY GDR -DUAL 4. Min Qty: 192 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.2729 | Buy Now |
DISTI #
1717555827
|
Avnet Americas | Impel Backplane Header 92 Ohm 6 Pair Vertical 3mm Pitch Right Guided Key Orientation B Open Endwalls 8 Columns 96 Circuits Pin Length 4.9mm Through Hole (Alt: 1717555827) RoHS: Compliant Min Qty: 192 Package Multiple: 96 | 0 |
|
RFQ | |
DISTI #
1717555827
|
Avnet Americas | Impel Backplane Header 92 Ohm 6 Pair Vertical 3mm Pitch Right Guided Key Orientation B Open Endwalls 8 Columns 96 Circuits Pin Length 4.9mm Through Hole (Alt: 1717555827) RoHS: Compliant Min Qty: 192 Package Multiple: 96 | 0 |
|
RFQ |
Part Details for 1717555827
1717555827 CAD Models
1717555827 Part Data Attributes:
|
1717555827
Molex
Buy Now
Datasheet
|
Compare Parts:
1717555827
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |