-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP ASSY,3P,BRACKET REVERSE TYPE,ATAC CO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P6253
|
Newark | Cap Assy,3P, bracket Reverse Type, atac Co |Amp Te Connectivity 1717673-1 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 / $2.5000 | Buy Now |
DISTI #
1717673-1-ND
|
DigiKey | CONN FML HSG 3POS 4.50MM Min Qty: 1 Lead time: 25 Weeks Container: Bag |
2400 In Stock |
|
$2.3917 / $3.9900 | Buy Now |
DISTI #
1717673-1
|
Avnet Americas | Conn Housing RCP 3 POS 1.5mm Crimp ST Cable Mount - Bag (Alt: 1717673-1) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 22 Weeks, 1 Days Container: Bag | 0 |
|
$2.2245 / $2.5115 | Buy Now |
DISTI #
571-1717673-1
|
Mouser Electronics | Automotive Connectors CAP ASSY,3P,BRACKET REVERSE TYPE,ATAC CO RoHS: Compliant | 1674 |
|
$2.5700 / $3.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 400 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$2.2500 | Buy Now |
DISTI #
AMP1717673-1
|
Heilind Electronics | CAP ASSY 3P | Americas - 0 in Stock |
|
$2.4097 / $2.6775 | Buy Now |
|
Onlinecomponents.com | CAP ASSY,3P,BRACKET REVERSE TYPE,ATAC CO RoHS: Compliant |
10629 Partner Stock |
|
$2.3700 / $3.7000 | Buy Now |
|
Onlinecomponents.com | CAP ASSY,3P,BRACKET REVERSE TYPE,ATAC CO RoHS: Compliant | 0 |
|
$2.3800 / $7.0700 | Buy Now |
DISTI #
65681609
|
Verical | Conn Housing RCP 3 POS 1.5mm Crimp ST Cable Mount Red Bag RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 10609 |
|
$1.9100 / $2.5700 | Buy Now |
DISTI #
1717673-1
|
TTI | Automotive Connectors CAP ASSY,3P,BRACKET REVERSE TYPE,ATAC CO RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each |
Americas - 200 In Stock |
|
$1.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1717673-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1717673-1
TE Connectivity
CAP ASSY,3P,BRACKET REVERSE TYPE,ATAC CO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.797 inch | |
Body Depth | 1.873 inch | |
Body Length | 0.949 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Terminal Pitch | 4.5 mm |