-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP ASSY,4P,BRACKET REVERSE TYPE,ATAC CO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC9869
|
Newark | Automotive Conn Cap Assy,4P, bracket Reverse |Amp Te Connectivity 1717674-2 Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9400 / $5.5200 | Buy Now |
DISTI #
2266-1717674-2-ND
|
DigiKey | CONN ML HSG 4POS 5.30MM Min Qty: 20 Lead time: 27 Weeks Container: Box MARKETPLACE PRODUCT |
435 In Stock |
|
$3.9100 / $4.2200 | Buy Now |
DISTI #
1717674-2-ND
|
DigiKey | CONN ML HSG 4POS 5.30MM Min Qty: 20 Lead time: 27 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.7588 | Buy Now |
DISTI #
1717674-2
|
Avnet Americas | CAP ASSY,4P,BRACKET REVERSE TYPE,ATAC CO - Bag (Alt: 1717674-2) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 24 Weeks, 1 Days Container: Bag | 0 |
|
$3.2705 / $3.9357 | Buy Now |
DISTI #
571-1717674-2
|
Mouser Electronics | Automotive Connectors CAP ASSY,4P,BRACKET REVERSE TYPE,ATAC CO RoHS: Compliant | 470 |
|
$3.8600 / $6.7100 | Buy Now |
DISTI #
71336240
|
RS | CAP ASSY,4P, BRACKET REVERSE TYPE, ATAC CO | TE Connectivity 1717674-2 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7700 / $2.9100 | RFQ |
DISTI #
AMP1717674-2
|
Heilind Electronics | CAP ASSY,4P,BRACKET REVERSE TY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CAP ASSY,4P,BRACKET REVERSE TYPE,ATAC CO | 0 |
|
$3.5900 / $7.2900 | Buy Now |
|
Onlinecomponents.com | CAP ASSY,4P,BRACKET REVERSE TYPE,ATAC CO RoHS: Compliant |
435 Partner Stock |
|
$2.2500 / $5.5700 | Buy Now |
DISTI #
22313778
|
Verical | Conn Housing 4 POS 5.3mm Crimp ST Cable Mount Gray Bag Min Qty: 16 Package Multiple: 1 | Americas - 435 |
|
$3.6700 / $3.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1717674-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1717674-2
TE Connectivity
CAP ASSY,4P,BRACKET REVERSE TYPE,ATAC CO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.872 inch | |
Body Depth | 0.883 inch | |
Body Length | 0.968 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.177 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Terminal Pitch | 5.3 mm |