-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10564CT-ND
|
DigiKey | CONN HEADER VERT 2POS 3.96MM Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6 In Stock |
|
$0.8655 / $1.8800 | Buy Now |
DISTI #
1718133002
|
Avnet Americas | Conn Wire to Board HDR 2 POS 3.96mm Solder ST Thru-Hole Embossed T/R - Tape and Reel (Alt: 1718133002) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.7484 / $1.1470 | Buy Now |
DISTI #
171813-3002
|
TTI | Headers & Wire Housings KK RPC 156 Hdr Assy FrLk 02 Ckt Tin T&R RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.9300 | Buy Now |
DISTI #
1718133002
|
Avnet Americas | Conn Wire to Board HDR 2 POS 3.96mm Solder ST Thru-Hole Embossed T/R - Tape and Reel (Alt: 1718133002) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.7484 / $1.1470 | Buy Now |
DISTI #
1718133002
|
Avnet Americas | Conn Wire to Board HDR 2 POS 3.96mm Solder ST Thru-Hole Embossed T/R - Tape and Reel (Alt: 1718133002) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.7484 / $1.1470 | Buy Now |
|
NexGen Digital | 75 |
|
RFQ | ||
DISTI #
1718133002
|
Avnet Abacus | Conn Wire to Board HDR 2 POS 3.96mm Solder ST Thru-Hole Embossed T/R - Tape and Reel (Alt: 1718133002) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 4 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1718133002
Molex
Buy Now
Datasheet
|
Compare Parts:
1718133002
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |