-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, Right Angle, Solder Terminal, Locking, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1718143003-ND
|
DigiKey | KK RPC 156 HDR ASSY FL RA 03 CKT Min Qty: 840 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
7359 In Stock |
|
$0.5700 / $0.7500 | Buy Now |
DISTI #
WM10569CT-ND
|
DigiKey | CONN HEADER R/A 3POS 3.96MM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7353 / $1.3800 | Buy Now |
DISTI #
1718143003
|
Avnet Americas | Conn Wire to Board HDR 3 POS 3.96mm Solder RA Thru-Hole Embossed T/R - Tape and Reel (Alt: 1718143003) RoHS: Compliant Min Qty: 1680 Package Multiple: 840 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5701 / $0.8737 | Buy Now |
DISTI #
V72:2272_06575816
|
Arrow Electronics | Conn Wire to Board HDR 3 POS 3.96mm Solder RA Thru-Hole KK T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1903 Container: Cut Strips | Americas - 840 |
|
$0.2934 / $0.3183 | Buy Now |
DISTI #
1718143003
|
Avnet Abacus | Conn Wire to Board HDR 3 POS 3.96mm Solder RA Thru-Hole Embossed T/R - Tape and Reel (Alt: 1718143003) RoHS: Compliant Min Qty: 1680 Package Multiple: 840 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
1718143003
|
Avnet Abacus | Conn Wire to Board HDR 3 POS 3.96mm Solder RA Thru-Hole Embossed T/R - Tape and Reel (Alt: 1718143003) RoHS: Compliant Min Qty: 840 Package Multiple: 840 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1718143003
Molex
Buy Now
Datasheet
|
Compare Parts:
1718143003
Molex
Board Connector, Right Angle, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 49u inch | |
Reference Standard | UL, CSA | |
Termination Type | SOLDER |