Part Details for 1718144002 by Molex
Overview of 1718144002 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1718144002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1718144002-ND
|
DigiKey | CONN HEADER R/A 2POS 3.96MM Min Qty: 2520 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7120 | Buy Now |
DISTI #
1718144002
|
Avnet Americas | KK RPC 156 Hdr Assy FL RA 02Ckt 15Au T&R - Bulk (Alt: 1718144002) RoHS: Compliant Min Qty: 2520 Package Multiple: 840 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7426 / $0.8557 | Buy Now |
Part Details for 1718144002
1718144002 CAD Models
1718144002 Part Data Attributes
|
1718144002
Molex
Buy Now
Datasheet
|
Compare Parts:
1718144002
Molex
Board Connector, Right Angle, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 13.96672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 15u inch | |
Reference Standard | UL, CSA | |
Withdrawl Force-Min | 3.336 N |