-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EIS REC. HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C5628
|
Newark | Connector, Receptacle, 2Pos, 2.5Mm, Product Range:Amp Ei Series, Gender:Receptacle, No. Of Positions:2Positions, Pitch Spacing:2.5Mm, For Use With:Amp Ei Series Socket Contatcs, Contact Termination Type:Crimp, No. Of Rows:1Rows Rohs Compliant: Yes |Amp Te Connectivity 171822-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18119 |
|
$0.0670 | Buy Now |
DISTI #
A112636-ND
|
DigiKey | CONN RCPT HSG 2POS 2.50MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
8352 In Stock |
|
$0.1052 / $0.2400 | Buy Now |
DISTI #
171822-2
|
Avnet Americas | Conn Housing RCP 2 POS 2.5mm Crimp ST Cable Mount - Bulk (Alt: 171822-2) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1079 | Buy Now |
DISTI #
25C5628
|
Avnet Americas | Conn Housing RCP 2 POS 2.5mm Crimp ST Cable Mount - Bulk (Alt: 25C5628) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 2 Days Container: Bulk | 18119 Partner Stock |
|
$0.1320 / $0.2250 | Buy Now |
DISTI #
571-171822-2
|
Mouser Electronics | Headers & Wire Housings HSG REC 1X02C STD RoHS: Compliant | 16439 |
|
$0.1070 / $0.3000 | Buy Now |
DISTI #
E02:0323_01927324
|
Arrow Electronics | Conn Housing RCP 2 POS 2.5mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2344 | Europe - 23190 |
|
$0.1065 / $0.2428 | Buy Now |
DISTI #
V36:1790_11650521
|
Arrow Electronics | Conn Housing RCP 2 POS 2.5mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks | Americas - 4 |
|
$0.0679 / $0.0994 | Buy Now |
DISTI #
70085981
|
RS | HOUSING, RECEPTACLE, EIS, 2 POSITION, 2.50 MM CENTERLINE | TE Connectivity 171822-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 592 |
|
$0.1210 / $0.1800 | Buy Now |
|
Future Electronics | 2 Position 2.5 mm Crimp Terminal Receptacle Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 1000 Lead time: 7 Container: Bag | 0Bag |
|
$0.0959 / $0.1100 | Buy Now |
DISTI #
AMP171822-2
|
Heilind Electronics | EIS REC. HSG | Americas - 15467 in Stock |
|
$0.1216 / $0.1537 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171822-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
171822-2
TE Connectivity
EIS REC. HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 170263-1; 170262-1; 170205-1; 170204-1; 170263-2; 170262-2; 170205-2; 170204-2; 170263-3; 170262-4; 170205-3; 170204-4 | |
Body Depth | 0.226 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 350 V | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 171822-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 171822-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
502584-0265 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Pink Insulator, Receptacle, ROHS COMPLIANT | Molex | 171822-2 vs 502584-0265 |
5025840268 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Orange Insulator, Receptacle, | Molex | 171822-2 vs 5025840268 |
2317222-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 171822-2 vs 2317222-2 |
5025840267 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Receptacle, | Molex | 171822-2 vs 5025840267 |
5025840263 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Yellow Insulator, Receptacle, | Molex | 171822-2 vs 5025840263 |
2317206-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, Black Insulator, Receptacle | TE Connectivity | 171822-2 vs 2317206-2 |
2307725-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 171822-2 vs 2307725-2 |
2317204-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, Black Insulator, Receptacle | TE Connectivity | 171822-2 vs 2317204-2 |
502584-0269 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Violet Insulator, Receptacle, ROHS COMPLIANT | Molex | 171822-2 vs 502584-0269 |
2317205-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, Black Insulator, Receptacle | TE Connectivity | 171822-2 vs 2317205-2 |